Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 8A 4V - 28V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THPM4401A

DigiKey Part Number
3175-THPM4401ATR-ND - Tape & Reel (TR)
3175-THPM4401ACT-ND - Cut Tape (CT)
3175-THPM4401ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THPM4401A
Description
DC DC CONVERTER 0.6-5V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 8A 4V - 28V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
28V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
8A
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 85°C
Efficiency
94%
Mounting Type
Surface Mount
Package / Case
73-BLGA Module
Size / Dimension
0.60" L x 0.36" W x 0.12" H (15.2mm x 9.2mm x 3.0mm)
Supplier Device Package
73-LGA (15.2x9.2)
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,25000 €21,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25014,33272 €3.583,18 €
50014,00340 €7.001,70 €
Manufacturers Standard Package
Unit Price without VAT:21,25000 €
Unit Price with VAT:25,28750 €