
THL3501 | |
|---|---|
DigiKey Part Number | 3175-THL3501CT-ND - Cut Tape (CT) 3175-THL3501DKR-ND - Digi-Reel® 3175-THL3501TR-ND |
Manufacturer | |
Manufacturer Product Number | THL3501 |
Description | IC LED DRIVER PS 100MA 40QFN |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Power Switch Dimming 100mA 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Tray | |
Part Status | Obsolete | |
Type | Power Switch | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 35V | |
Current - Output / Channel | 100mA | |
Frequency | 10MHz | |
Dimming | - | |
Applications | Backlight, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |

