


THEVA24-RJ45-BOX-V2 | |
|---|---|
DigiKey Part Number | 3175-THEVA24-RJ45-BOX-V2-ND |
Manufacturer | |
Manufacturer Product Number | THEVA24-RJ45-BOX-V2 |
Description | MIPI CAMERA SERDES STARTER KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | GC2093 Camera Sensor Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | GC2093 | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Suggested Programming Environment | - | |
Interconnect System | MIPI (CSI/CSI-2) | |
Note | - | |
Primary Attributes | 2 Megapixel | |
Secondary Attributes | CSI Interface(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.306,06000 € | 2.306,06 € |
| Unit Price without VAT: | 2.306,06000 € |
|---|---|
| Unit Price with VAT: | 2.744,21140 € |

