Parametric Equivalent

THCV241A | |
|---|---|
DigiKey Part Number | 3175-THCV241A-ND |
Manufacturer | |
Manufacturer Product Number | THCV241A |
Description | IC SERIALIZER V-BY-ONE HS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4Gbps Serializer 6 Input 2 Output 40-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | THCV241A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 4Gbps | |
Input Type | CMOS | |
Output Type | V-by-One®HS | |
Number of Inputs | 6 | |
Number of Outputs | 2 | |
Voltage - Supply | 1.1V ~ 1.3V, 1.7V ~ 2V, 2V ~ 3V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.900 | 5,26311 € | 25.789,24 € |
| Unit Price without VAT: | 5,26311 € |
|---|---|
| Unit Price with VAT: | 6,26310 € |



