
THCV234-B | |
|---|---|
DigiKey Part Number | 3175-THCV234-B-ND |
Manufacturer | |
Manufacturer Product Number | THCV234-B |
Description | IC DESERIALIZER SINGLE 48QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.36Gbps Deserializer 2 Input 6 Output 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 3.36Gbps | |
Input Type | V-by-One®HS | |
Output Type | LVDS | |
Number of Inputs | 2 | |
Number of Outputs | 6 | |
Voltage - Supply | 1.7V ~ 1.98V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 € | 11,47 € |
| 10 | 9,02900 € | 90,29 € |
| 25 | 8,41880 € | 210,47 € |
| 100 | 7,74700 € | 774,70 € |
| 260 | 7,41488 € | 1.927,87 € |
| 520 | 7,22406 € | 3.756,51 € |
| 1.040 | 7,06696 € | 7.349,64 € |
| Unit Price without VAT: | 11,47000 € |
|---|---|
| Unit Price with VAT: | 13,64930 € |

