3.4Gbps Serializer 6 Input 2 Output 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THCV233-B

DigiKey Part Number
3175-THCV233-B-ND
Manufacturer
Manufacturer Product Number
THCV233-B
Description
IC SERIALIZER SINGLE 48QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.4Gbps Serializer 6 Input 2 Output 48-QFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
THine Solutions, Inc.
Series
Packaging
Tray
Part Status
Active
Function
Serializer
Data Rate
3.4Gbps
Input Type
LVDS
Output Type
V-by-One®HS
Number of Inputs
6
Number of Outputs
2
Voltage - Supply
1.62V ~ 1.98V
Operating Temperature
0°C ~ 70°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 425
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,58000 €14,58 €
1011,56100 €115,61 €
2510,80760 €270,19 €
1009,97920 €997,92 €
2609,56958 €2.488,09 €
5209,33413 €4.853,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,58000 €
Unit Price with VAT:17,35020 €