


THCV218 | |
|---|---|
DigiKey Part Number | 3175-THCV218TR-ND |
Manufacturer | |
Manufacturer Product Number | THCV218 |
Description | IC DESERIALIZER DUAL 145TFBGA |
Customer Reference | |
Detailed Description | 3.4Gbs Deserializer 2 Input 42 Output 145-TFBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Function | Deserializer | |
Data Rate | 3.4Gbs | |
Input Type | V-by-One®HS | |
Output Type | CMOS/TTL | |
Number of Inputs | 2 | |
Number of Outputs | 42 | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 145-TFBGA | |
Supplier Device Package | 145-TFBGA (12x12) |



