


THCV218-B | |
|---|---|
DigiKey Part Number | 3175-THCV218-B-ND |
Manufacturer | |
Manufacturer Product Number | THCV218-B |
Description | IC DESERIALIZER DUAL 145TFBGA |
Customer Reference | |
Detailed Description | 3.4Gbps Deserializer 2 Input 64 Output 145-TFBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Function | Deserializer | |
Data Rate | 3.4Gbps | |
Input Type | CML | |
Output Type | CMOS | |
Number of Inputs | 2 | |
Number of Outputs | 64 | |
Voltage - Supply | 1.62V ~ 1.98V, 3V ~ 3.6V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 145-TFBGA | |
Supplier Device Package | 145-TFBGA (12x12) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,47000 € | 15,47 € |
| 10 | 12,30400 € | 123,04 € |
| 25 | 11,51320 € | 287,83 € |
| 189 | 10,34497 € | 1.955,20 € |
| Unit Price without VAT: | 15,47000 € |
|---|---|
| Unit Price with VAT: | 18,40930 € |

