THCV217 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


THine Solutions, Inc.
In Stock: 0
Unit Price: 8,26096 €
Datasheet
3.4Gbps Serializer 42 Input 2 Output 105-TFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.4Gbps Serializer 42 Input 2 Output 105-TFBGA (10x10)
THCV217-B TOP

THCV217

DigiKey Part Number
3175-THCV217TR-ND
Manufacturer
Manufacturer Product Number
THCV217
Description
IC SERIALIZER DUAL 105TFBGA
Customer Reference
Detailed Description
3.4Gbps Serializer 42 Input 2 Output 105-TFBGA (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
THine Solutions, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Function
Serializer
Data Rate
3.4Gbps
Input Type
CMOS/TTL
Output Type
V-by-One®HS
Number of Inputs
42
Number of Outputs
2
Voltage - Supply
1.8V, 3.3V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
105-TFBGA
Supplier Device Package
105-TFBGA (10x10)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types