
THCV216-B | |
|---|---|
DigiKey Part Number | 3175-THCV216-B-ND |
Manufacturer | |
Manufacturer Product Number | THCV216-B |
Description | IC DESERIALIZER DUAL 64TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.75Gbps Deserializer 2 Input 42 Output 64-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 3.75Gbps | |
Input Type | V-by-One®HS | |
Output Type | LVDS | |
Number of Inputs | 2 | |
Number of Outputs | 42 | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,94000 € | 15,94 € |
| 10 | 12,67300 € | 126,73 € |
| 25 | 11,85880 € | 296,47 € |
| 176 | 10,68716 € | 1.880,94 € |
| 352 | 10,40324 € | 3.661,94 € |
| 528 | 10,26104 € | 5.417,83 € |
| Unit Price without VAT: | 15,94000 € |
|---|---|
| Unit Price with VAT: | 18,96860 € |



