
THCS254A-B | |
|---|---|
DigiKey Part Number | 3175-THCS254A-B-ND |
Manufacturer | |
Manufacturer Product Number | THCS254A-B |
Description | 20CH TRANSCEIVER 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4Gbps Serializer/Deserializer 20/1 Input 1/20 Output 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Serializer/Deserializer | |
Data Rate | 4Gbps | |
Input Type | LVCMOS | |
Output Type | LVCMOS | |
Number of Inputs | 20/1 | |
Number of Outputs | 1/20 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,90000 € | 11,90 € |
| 10 | 9,38400 € | 93,84 € |
| 25 | 8,75560 € | 218,89 € |
| 100 | 8,06480 € | 806,48 € |
| 260 | 7,72315 € | 2.008,02 € |
| 520 | 7,52685 € | 3.913,96 € |
| 1.040 | 7,36527 € | 7.659,88 € |
| Unit Price without VAT: | 11,90000 € |
|---|---|
| Unit Price with VAT: | 14,16100 € |


