New Product
4Gbps Serializer/Deserializer 32/1 Input 1/32 Output 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THCS253A-B

DigiKey Part Number
3175-THCS253A-B-ND
Manufacturer
Manufacturer Product Number
THCS253A-B
Description
32CH TRANSCEIVER 64QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4Gbps Serializer/Deserializer 32/1 Input 1/32 Output 64-QFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
THine Solutions, Inc.
Series
-
Packaging
Tray
Part Status
Active
Function
Serializer/Deserializer
Data Rate
4Gbps
Input Type
LVCMOS
Output Type
LVCMOS
Number of Inputs
32/1
Number of Outputs
1/32
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
113,10000 €13,10 €
1010,36200 €103,62 €
259,67880 €241,97 €
1008,92700 €892,70 €
2608,55531 €2.224,38 €
5208,34183 €4.337,75 €
1.0408,16604 €8.492,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,10000 €
Unit Price with VAT:15,58900 €