


THCS252 | |
|---|---|
DigiKey Part Number | 3175-THCS252-ND |
Manufacturer | |
Manufacturer Product Number | THCS252 |
Description | 20CH TRANSCEIVER 48QFN |
Customer Reference | |
Detailed Description | 2.4Gbps Serializer/Deserializer 1 Input 1 Output 48-QFN (7x7) |
Datasheet | Datasheet |
Category | Number of Inputs 1 |
Manufacturer THine Solutions, Inc. | Number of Outputs 1 |
Packaging Tray | Voltage - Supply 1.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Function Serializer/Deserializer | Mounting Type Surface Mount |
Data Rate 2.4Gbps | Package / Case 48-VFQFN Exposed Pad |
Input Type CML, LVCMOS | Supplier Device Package 48-QFN (7x7) |
Output Type CML, LVCMOS |

