


THCS252-B | |
|---|---|
DigiKey Part Number | 3175-THCS252-B-ND |
Manufacturer | |
Manufacturer Product Number | THCS252-B |
Description | 20CH TRANSCEIVER 48QFN |
Customer Reference | |
Detailed Description | 2.4Gbps Serializer/Deserializer 1 Input 1 Output 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Serializer/Deserializer | |
Data Rate | 2.4Gbps | |
Input Type | CML, LVCMOS | |
Output Type | CML, LVCMOS | |
Number of Inputs | 1 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |

