
THCS251 | |
|---|---|
DigiKey Part Number | 3175-THCS251-ND |
Manufacturer | |
Manufacturer Product Number | THCS251 |
Description | 35BIT GPIO OR HIGH SPEED BUS SIG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.4Gbps Serializer/Deserializer 1 Input 1 Output 64-QFN (9x9) |
Datasheet | Datasheet |
Category | Output Type CML, LVCMOS |
Manufacturer THine Solutions, Inc. | Number of Inputs 1 |
Series | Number of Outputs 1 |
Packaging Tray | Voltage - Supply 1.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Function Serializer/Deserializer | Mounting Type Surface Mount |
Data Rate 2.4Gbps | Package / Case 64-VFQFN Exposed Pad |
Input Type CML, LVCMOS | Supplier Device Package 64-QFN (9x9) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THCS251-B | CEL | 0 | 51-THCS251-B-ND | 9,23523 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 6,11987 € | 15.911,66 € |
| Unit Price without VAT: | 6,11987 € |
|---|---|
| Unit Price with VAT: | 7,28265 € |


