
THC7984-17 | |
|---|---|
DigiKey Part Number | 3175-THC7984-17TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THC7984-17 |
Description | IC ADC 10BIT 80-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 3 Input 3 80-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 170M | |
Number of Inputs | 3 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 3 | |
Architecture | - | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Features | PGA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (14x14) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,60648 € | 13.606,48 € |
| Unit Price without VAT: | 13,60648 € |
|---|---|
| Unit Price with VAT: | 16,19171 € |

