THC63LVDM87 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


THine Solutions, Inc.
In Stock: 2.066
Unit Price: 8,23000 €
Datasheet
1.12Gbps Serializer 28 Input 4 Output 49-VFBGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THC63LVDM87

DigiKey Part Number
3175-THC63LVDM87TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THC63LVDM87
Description
IC SERIALIZER SNGL LVDS 49VFBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.12Gbps Serializer 28 Input 4 Output 49-VFBGA (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
LVDS
Manufacturer
THine Solutions, Inc.
Number of Inputs
28
Series
Number of Outputs
4
Packaging
Tape & Reel (TR)
Voltage - Supply
1.62V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Function
Serializer
Mounting Type
Surface Mount
Data Rate
1.12Gbps
Package / Case
49-VFBGA
Input Type
CMOS/TTL
Supplier Device Package
49-VFBGA (5x5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THC63LVDM87-BTHine Solutions, Inc.2.0663175-THC63LVDM87-B-ND8,23000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,90388 €5.807,76 €
Manufacturers Standard Package
Unit Price without VAT:2,90388 €
Unit Price with VAT:3,45562 €