
THC63LVD1027D | |
|---|---|
DigiKey Part Number | 3175-THC63LVD1027DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THC63LVD1027D |
Description | 10BIT DUAL LVDS REPEATER 64TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Serializer/Deserializer 30 Input 30 Output 64-TSSOP |
Datasheet | Datasheet |
Category | Number of Inputs 30 |
Manufacturer THine Solutions, Inc. | Number of Outputs 30 |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Serializer/Deserializer | Mounting Type Surface Mount |
Input Type LVDS | Package / Case 64-TFSOP (0.240", 6.10mm Width) Exposed Pad |
Output Type LVDS | Supplier Device Package 64-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 8,22957 € | 16.459,14 € |
| Unit Price without VAT: | 8,22957 € |
|---|---|
| Unit Price with VAT: | 9,79319 € |

