D1TFAS0402R1000F-T10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1TFAS0402R1000F-T10
Understanding the 'Flowers of Sulfur' Phenomenon

TFAS1206R1002F-T5

DigiKey Part Number
4463-TFAS1206R1002F-T5TR-ND - Tape & Reel (TR)
4463-TFAS1206R1002F-T5CT-ND - Cut Tape (CT)
4463-TFAS1206R1002F-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFAS1206R1002F-T5
Description
RES 10000 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10000 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.120" L x 0.063" W (3.05mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.726
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,05500 €0,55 €
250,04320 €1,08 €
500,03600 €1,80 €
1000,03050 €3,05 €
2500,02492 €6,23 €
5000,02174 €10,87 €
1.0000,01921 €19,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01521 €76,05 €
10.0000,01404 €140,40 €
15.0000,01348 €202,20 €
25.0000,01286 €321,50 €
35.0000,01251 €437,85 €
50.0000,01218 €609,00 €
60.0000,01202 €721,20 €
120.0000,01151 €1.381,20 €
125.0000,01149 €1.436,25 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €