


TFAS1206R1002F-T5 | |
|---|---|
DigiKey Part Number | 4463-TFAS1206R1002F-T5TR-ND - Tape & Reel (TR) 4463-TFAS1206R1002F-T5CT-ND - Cut Tape (CT) 4463-TFAS1206R1002F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFAS1206R1002F-T5 |
Description | RES 10000 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.120" L x 0.063" W (3.05mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,04320 € | 1,08 € |
| 50 | 0,03600 € | 1,80 € |
| 100 | 0,03050 € | 3,05 € |
| 250 | 0,02492 € | 6,23 € |
| 500 | 0,02174 € | 10,87 € |
| 1.000 | 0,01921 € | 19,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01521 € | 76,05 € |
| 10.000 | 0,01404 € | 140,40 € |
| 15.000 | 0,01348 € | 202,20 € |
| 25.000 | 0,01286 € | 321,50 € |
| 35.000 | 0,01251 € | 437,85 € |
| 50.000 | 0,01218 € | 609,00 € |
| 60.000 | 0,01202 € | 721,20 € |
| 120.000 | 0,01151 € | 1.381,20 € |
| 125.000 | 0,01149 € | 1.436,25 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

