



TFAS0805WJUMPF-T5 | |
|---|---|
DigiKey Part Number | 4463-TFAS0805WJUMPF-T5TR-ND - Tape & Reel (TR) 4463-TFAS0805WJUMPF-T5CT-ND - Cut Tape (CT) 4463-TFAS0805WJUMPF-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFAS0805WJUMPF-T5 |
Description | RES 0 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,03720 € | 0,93 € |
| 50 | 0,03100 € | 1,55 € |
| 100 | 0,02600 € | 2,60 € |
| 250 | 0,02108 € | 5,27 € |
| 500 | 0,01828 € | 9,14 € |
| 1.000 | 0,01606 € | 16,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01253 € | 62,65 € |
| 10.000 | 0,01151 € | 115,10 € |
| 15.000 | 0,01101 € | 165,15 € |
| 25.000 | 0,01047 € | 261,75 € |
| 35.000 | 0,01016 € | 355,60 € |
| 50.000 | 0,00987 € | 493,50 € |
| 60.000 | 0,00973 € | 583,80 € |
| 120.000 | 0,00928 € | 1.113,60 € |
| 125.000 | 0,00926 € | 1.157,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

