D1TFAS0402R1000F-T10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1TFAS0402R1000F-T10
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

TFAS0805R1001F-T5

DigiKey Part Number
4463-TFAS0805R1001F-T5TR-ND - Tape & Reel (TR)
4463-TFAS0805R1001F-T5CT-ND - Cut Tape (CT)
4463-TFAS0805R1001F-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFAS0805R1001F-T5
Description
RES 1000 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.262
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03300 €0,33 €
250,02440 €0,61 €
500,02000 €1,00 €
1000,01650 €1,65 €
2500,01312 €3,28 €
5000,01116 €5,58 €
1.0000,00963 €9,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00719 €35,95 €
10.0000,00649 €64,90 €
15.0000,00615 €92,25 €
25.0000,00578 €144,50 €
35.0000,00557 €194,95 €
50.0000,00537 €268,50 €
60.0000,00527 €316,20 €
120.0000,00496 €595,20 €
125.0000,00495 €618,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €