



TFAS0603WJUMPF-T5 | |
|---|---|
DigiKey Part Number | 4463-TFAS0603WJUMPF-T5TR-ND - Tape & Reel (TR) 4463-TFAS0603WJUMPF-T5CT-ND - Cut Tape (CT) 4463-TFAS0603WJUMPF-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFAS0603WJUMPF-T5 |
Description | RES 0 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,01880 € | 0,47 € |
| 50 | 0,01500 € | 0,75 € |
| 100 | 0,01230 € | 1,23 € |
| 250 | 0,00956 € | 2,39 € |
| 500 | 0,00804 € | 4,02 € |
| 1.000 | 0,00685 € | 6,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00496 € | 24,80 € |
| 10.000 | 0,00442 € | 44,20 € |
| 15.000 | 0,00416 € | 62,40 € |
| 25.000 | 0,00387 € | 96,75 € |
| 35.000 | 0,00371 € | 129,85 € |
| 50.000 | 0,00356 € | 178,00 € |
| 60.000 | 0,00348 € | 208,80 € |
| 120.000 | 0,00325 € | 390,00 € |
| 125.000 | 0,00323 € | 403,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

