D1TFAS0402R1000F-T10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1TFAS0402R1000F-T10
Understanding the 'Flowers of Sulfur' Phenomenon
Unveiling the True Role of Surface Mount Jumpers

TFAS0603WJUMPF-T5

DigiKey Part Number
4463-TFAS0603WJUMPF-T5TR-ND - Tape & Reel (TR)
4463-TFAS0603WJUMPF-T5CT-ND - Cut Tape (CT)
4463-TFAS0603WJUMPF-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFAS0603WJUMPF-T5
Description
RES 0 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01900 €0,19 €
250,01360 €0,34 €
500,01080 €0,54 €
1000,00870 €0,87 €
2500,00672 €1,68 €
5000,00556 €2,78 €
1.0000,00468 €4,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00328 €16,40 €
10.0000,00288 €28,80 €
15.0000,00268 €40,20 €
25.0000,00247 €61,75 €
35.0000,00235 €82,25 €
50.0000,00224 €112,00 €
60.0000,00218 €130,80 €
120.0000,00201 €241,20 €
125.0000,00200 €250,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €