



TFAS0603R1001F-T5 | |
|---|---|
DigiKey Part Number | 4463-TFAS0603R1001F-T5TR-ND - Tape & Reel (TR) 4463-TFAS0603R1001F-T5CT-ND - Cut Tape (CT) 4463-TFAS0603R1001F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFAS0603R1001F-T5 |
Description | RES 1000 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,01600 € | 0,40 € |
| 50 | 0,01280 € | 0,64 € |
| 100 | 0,01040 € | 1,04 € |
| 250 | 0,00804 € | 2,01 € |
| 500 | 0,00672 € | 3,36 € |
| 1.000 | 0,00568 € | 5,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00405 € | 20,25 € |
| 10.000 | 0,00358 € | 35,80 € |
| 15.000 | 0,00335 € | 50,25 € |
| 25.000 | 0,00311 € | 77,75 € |
| 35.000 | 0,00297 € | 103,95 € |
| 50.000 | 0,00283 € | 141,50 € |
| 60.000 | 0,00277 € | 166,20 € |
| 120.000 | 0,00257 € | 308,40 € |
| 125.000 | 0,00256 € | 320,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

