D1TFAS0402R1000F-T10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1TFAS0402R1000F-T10
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

TFAS0402R1501F-T10

DigiKey Part Number
4463-TFAS0402R1501F-T10TR-ND - Tape & Reel (TR)
4463-TFAS0402R1501F-T10CT-ND - Cut Tape (CT)
4463-TFAS0402R1501F-T10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFAS0402R1501F-T10
Description
RES 1500 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1500 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.270
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01900 €0,19 €
250,01400 €0,35 €
500,01140 €0,57 €
1000,00920 €0,92 €
2500,00704 €1,76 €
5000,00588 €2,94 €
1.0000,00493 €4,93 €
5.0000,00348 €17,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00306 €30,60 €
20.0000,00272 €54,40 €
30.0000,00256 €76,80 €
50.0000,00239 €119,50 €
70.0000,00229 €160,30 €
100.0000,00219 €219,00 €
120.0000,00215 €258,00 €
240.0000,00200 €480,00 €
250.0000,00200 €500,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €