
TFA0805WJUMPF-T5 | |
|---|---|
DigiKey Part Number | 4463-TFA0805WJUMPF-T5TR-ND - Tape & Reel (TR) 4463-TFA0805WJUMPF-T5CT-ND - Cut Tape (CT) 4463-TFA0805WJUMPF-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA0805WJUMPF-T5 |
Description | RES 0 OHM JUMPER 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.065" (1.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02360 € | 0,59 € |
| 50 | 0,01940 € | 0,97 € |
| 100 | 0,01590 € | 1,59 € |
| 250 | 0,01256 € | 3,14 € |
| 500 | 0,01070 € | 5,35 € |
| 1.000 | 0,00922 € | 9,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00686 € | 34,30 € |
| 10.000 | 0,00618 € | 61,80 € |
| 15.000 | 0,00585 € | 87,75 € |
| 25.000 | 0,00549 € | 137,25 € |
| 35.000 | 0,00529 € | 185,15 € |
| 50.000 | 0,00509 € | 254,50 € |
| 60.000 | 0,00500 € | 300,00 € |
| 120.000 | 0,00470 € | 564,00 € |
| 125.000 | 0,00469 € | 586,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

