D1TFA0402R8060F-T10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFA0402R1782F-T10

DigiKey Part Number
4463-TFA0402R1782F-T10TR-ND - Tape & Reel (TR)
4463-TFA0402R1782F-T10CT-ND - Cut Tape (CT)
4463-TFA0402R1782F-T10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFA0402R1782F-T10
Description
RES 17800 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
17.8 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02300 €0,23 €
250,01680 €0,42 €
500,01360 €0,68 €
1000,01110 €1,11 €
2500,00868 €2,17 €
5000,00726 €3,63 €
1.0000,00616 €6,16 €
5.0000,00442 €22,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00392 €39,20 €
20.0000,00353 €70,60 €
30.0000,00333 €99,90 €
50.0000,00312 €156,00 €
70.0000,00301 €210,70 €
100.0000,00289 €289,00 €
120.0000,00284 €340,80 €
240.0000,00267 €640,80 €
250.0000,00266 €665,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €