
TFA0402R1502F-T10 | |
|---|---|
DigiKey Part Number | 4463-TFA0402R1502F-T10TR-ND - Tape & Reel (TR) 4463-TFA0402R1502F-T10CT-ND - Cut Tape (CT) 4463-TFA0402R1502F-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA0402R1502F-T10 |
Description | RES 15000 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 25 | 0,01680 € | 0,42 € |
| 50 | 0,01360 € | 0,68 € |
| 100 | 0,01110 € | 1,11 € |
| 250 | 0,00868 € | 2,17 € |
| 500 | 0,00726 € | 3,63 € |
| 1.000 | 0,00616 € | 6,16 € |
| 5.000 | 0,00442 € | 22,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00392 € | 39,20 € |
| 20.000 | 0,00353 € | 70,60 € |
| 30.000 | 0,00333 € | 99,90 € |
| 50.000 | 0,00312 € | 156,00 € |
| 70.000 | 0,00301 € | 210,70 € |
| 100.000 | 0,00289 € | 289,00 € |
| 120.000 | 0,00284 € | 340,80 € |
| 240.000 | 0,00267 € | 640,80 € |
| 250.000 | 0,00266 € | 665,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

