D1LPC0201CJUMPF-T10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1LPC0201CJUMPF-T10
Unveiling the True Role of Surface Mount Jumpers
Benefits of Anti-Sulfur Thick Film Resistors

LPL0100CJUMPF-T20

DigiKey Part Number
4463-LPL0100CJUMPF-T20TR-ND - Tape & Reel (TR)
4463-LPL0100CJUMPF-T20CT-ND - Cut Tape (CT)
4463-LPL0100CJUMPF-T20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPL0100CJUMPF-T20
Description
RES 0 OHM JUMPER 1% 01005
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 01005 (0402 Metric) Anti-Sulfur Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.910
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01700 €0,17 €
250,01240 €0,31 €
500,00980 €0,49 €
1000,00790 €0,79 €
2500,00600 €1,50 €
5000,00496 €2,48 €
1.0000,00415 €4,15 €
5.0000,00287 €14,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,00222 €44,40 €
40.0000,00199 €79,60 €
60.0000,00188 €112,80 €
100.0000,00176 €176,00 €
140.0000,00169 €236,60 €
200.0000,00163 €326,00 €
240.0000,00160 €384,00 €
480.0000,00150 €720,00 €
500.0000,00149 €745,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €