



D1WRL1206L4R100D-T5 | |
|---|---|
DigiKey Part Number | 4463-D1WRL1206L4R100D-T5TR-ND - Tape & Reel (TR) 4463-D1WRL1206L4R100D-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1WRL1206L4R100D-T5 |
Description | RES 0.1 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,47100 € | 4,71 € |
| 25 | 0,40160 € | 10,04 € |
| 50 | 0,35840 € | 17,92 € |
| 100 | 0,32160 € | 32,16 € |
| 250 | 0,28104 € | 70,26 € |
| 500 | 0,25572 € | 127,86 € |
| 1.000 | 0,23417 € | 234,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19583 € | 979,15 € |
| 10.000 | 0,18330 € | 1.833,00 € |
| 15.000 | 0,17687 € | 2.653,05 € |
| 25.000 | 0,16959 € | 4.239,75 € |
| 35.000 | 0,16525 € | 5.783,75 € |
| 50.000 | 0,16410 € | 8.205,00 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

