D1WRL1206L4R040D-T5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1WRL1206L4R040D-T5
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1WRL1206L4R040D-T5

DigiKey Part Number
4463-D1WRL1206L4R040D-T5TR-ND - Tape & Reel (TR)
4463-D1WRL1206L4R040D-T5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1WRL1206L4R040D-T5
Description
RES 0.04 OHM 0.5% 1/2W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
40 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.196
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,59200 €5,92 €
250,50640 €12,66 €
500,45280 €22,64 €
1000,40700 €40,70 €
2500,35676 €89,19 €
5000,32540 €162,70 €
1.0000,29872 €298,72 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,25123 €1.256,15 €
10.0000,23572 €2.357,20 €
15.0000,22775 €3.416,25 €
25.0000,21873 €5.468,25 €
35.0000,21593 €7.557,55 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €