D1WRL1206L4R040D-T5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1WRL1206L4R040D-T5
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1WRL1206L4R025D-T5

DigiKey Part Number
4463-D1WRL1206L4R025D-T5TR-ND - Tape & Reel (TR)
4463-D1WRL1206L4R025D-T5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1WRL1206L4R025D-T5
Description
RES 0.025 OHM 0.5% 1/2W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
25 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.882
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,71700 €7,17 €
250,61440 €15,36 €
500,55000 €27,50 €
1000,49530 €49,53 €
2500,43540 €108,85 €
5000,39790 €198,95 €
1.0000,36604 €366,04 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,30930 €1.546,50 €
10.0000,29077 €2.907,70 €
15.0000,28125 €4.218,75 €
25.0000,27131 €6.782,75 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €