



D1WRL1206L4R025D-T5 | |
|---|---|
DigiKey Part Number | 4463-D1WRL1206L4R025D-T5TR-ND - Tape & Reel (TR) 4463-D1WRL1206L4R025D-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1WRL1206L4R025D-T5 |
Description | RES 0.025 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71700 € | 7,17 € |
| 25 | 0,61440 € | 15,36 € |
| 50 | 0,55000 € | 27,50 € |
| 100 | 0,49530 € | 49,53 € |
| 250 | 0,43540 € | 108,85 € |
| 500 | 0,39790 € | 198,95 € |
| 1.000 | 0,36604 € | 366,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30930 € | 1.546,50 € |
| 10.000 | 0,29077 € | 2.907,70 € |
| 15.000 | 0,28125 € | 4.218,75 € |
| 25.000 | 0,27131 € | 6.782,75 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

