



D1WRL1206L4R020D-T5 | |
|---|---|
DigiKey Part Number | 4463-D1WRL1206L4R020D-T5TR-ND - Tape & Reel (TR) 4463-D1WRL1206L4R020D-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1WRL1206L4R020D-T5 |
Description | RES 0.02 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,19300 € | 1,93 € |
| 25 | 0,16320 € | 4,08 € |
| 50 | 0,14420 € | 7,21 € |
| 100 | 0,12840 € | 12,84 € |
| 250 | 0,11096 € | 27,74 € |
| 500 | 0,10006 € | 50,03 € |
| 1.000 | 0,09077 € | 90,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07423 € | 371,15 € |
| 10.000 | 0,06882 € | 688,20 € |
| 15.000 | 0,06604 € | 990,60 € |
| 25.000 | 0,06289 € | 1.572,25 € |
| 35.000 | 0,06102 € | 2.135,70 € |
| 50.000 | 0,05919 € | 2.959,50 € |
| 60.000 | 0,05832 € | 3.499,20 € |
| 120.000 | 0,05582 € | 6.698,40 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

