D1WRL1206L4R040D-T5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1WRL1206L4R040D-T5
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1WRL1206L4R015D-T5

DigiKey Part Number
4463-D1WRL1206L4R015D-T5TR-ND - Tape & Reel (TR)
4463-D1WRL1206L4R015D-T5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1WRL1206L4R015D-T5
Description
RES 0.015 OHM 0.5% 1/2W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
15 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.764
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,18700 €1,87 €
250,15760 €3,94 €
500,13960 €6,98 €
1000,12420 €12,42 €
2500,10732 €26,83 €
5000,09670 €48,35 €
1.0000,08770 €87,70 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07166 €358,30 €
10.0000,06641 €664,10 €
15.0000,06372 €955,80 €
25.0000,06067 €1.516,75 €
35.0000,05885 €2.059,75 €
50.0000,05708 €2.854,00 €
60.0000,05623 €3.373,80 €
120.0000,05366 €6.439,20 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €