D1WRL1206L4R040D-T5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1WRL1206L4R040D-T5
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1WRL1206L4R005F-T5

DigiKey Part Number
4463-D1WRL1206L4R005F-T5TR-ND - Tape & Reel (TR)
4463-D1WRL1206L4R005F-T5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1WRL1206L4R005F-T5
Description
RES 0.005 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.240
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,44700 €4,47 €
250,38080 €9,52 €
500,33940 €16,97 €
1000,30430 €30,43 €
2500,26576 €66,44 €
5000,24166 €120,83 €
1.0000,22118 €221,18 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,18471 €923,55 €
10.0000,17280 €1.728,00 €
15.0000,16668 €2.500,20 €
25.0000,15976 €3.994,00 €
35.0000,15563 €5.447,05 €
50.0000,15385 €7.692,50 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €