



D1MPC1206QR010FF-T5 | |
|---|---|
DigiKey Part Number | 4463-D1MPC1206QR010FF-T5TR-ND - Tape & Reel (TR) 4463-D1MPC1206QR010FF-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1MPC1206QR010FF-T5 |
Description | RES 0.01 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,12280 € | 3,07 € |
| 50 | 0,10880 € | 5,44 € |
| 100 | 0,09660 € | 9,66 € |
| 250 | 0,08324 € | 20,81 € |
| 500 | 0,07482 € | 37,41 € |
| 1.000 | 0,06768 € | 67,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05496 € | 274,80 € |
| 10.000 | 0,05080 € | 508,00 € |
| 15.000 | 0,04867 € | 730,05 € |
| 25.000 | 0,04625 € | 1.156,25 € |
| 35.000 | 0,04481 € | 1.568,35 € |
| 50.000 | 0,04340 € | 2.170,00 € |
| 60.000 | 0,04273 € | 2.563,80 € |
| 120.000 | 0,04041 € | 4.849,20 € |
| 125.000 | 0,04029 € | 5.036,25 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

