D1MPC0402RR025FF-T10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1MPC0402RR025FF-T10
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1MPC1206QR010FF-T5

DigiKey Part Number
4463-D1MPC1206QR010FF-T5TR-ND - Tape & Reel (TR)
4463-D1MPC1206QR010FF-T5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1MPC1206QR010FF-T5
Description
RES 0.01 OHM 1% 1W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,14600 €1,46 €
250,12280 €3,07 €
500,10880 €5,44 €
1000,09660 €9,66 €
2500,08324 €20,81 €
5000,07482 €37,41 €
1.0000,06768 €67,68 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05496 €274,80 €
10.0000,05080 €508,00 €
15.0000,04867 €730,05 €
25.0000,04625 €1.156,25 €
35.0000,04481 €1.568,35 €
50.0000,04340 €2.170,00 €
60.0000,04273 €2.563,80 €
120.0000,04041 €4.849,20 €
125.0000,04029 €5.036,25 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €