D1MPC0402RR025FF-T10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1MPC0402RR025FF-T10
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1MPC1206QR005FF-T5

DigiKey Part Number
4463-D1MPC1206QR005FF-T5TR-ND - Tape & Reel (TR)
4463-D1MPC1206QR005FF-T5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1MPC1206QR005FF-T5
Description
RES 0.005 OHM 1% 1W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.143
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,15300 €1,53 €
250,12920 €3,23 €
500,11420 €5,71 €
1000,10150 €10,15 €
2500,08744 €21,86 €
5000,07864 €39,32 €
1.0000,07117 €71,17 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05787 €289,35 €
10.0000,05352 €535,20 €
15.0000,05128 €769,20 €
25.0000,04875 €1.218,75 €
35.0000,04724 €1.653,40 €
50.0000,04577 €2.288,50 €
60.0000,04507 €2.704,20 €
120.0000,04264 €5.116,80 €
125.0000,04251 €5.313,75 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €