



D1MPC1206DR003FF-T5 | |
|---|---|
DigiKey Part Number | 4463-D1MPC1206DR003FF-T5TR-ND - Tape & Reel (TR) 4463-D1MPC1206DR003FF-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1MPC1206DR003FF-T5 |
Description | RES 0.003 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21600 € | 2,16 € |
| 25 | 0,18320 € | 4,58 € |
| 50 | 0,16220 € | 8,11 € |
| 100 | 0,14440 € | 14,44 € |
| 250 | 0,12500 € | 31,25 € |
| 500 | 0,11282 € | 56,41 € |
| 1.000 | 0,10247 € | 102,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08403 € | 420,15 € |
| 10.000 | 0,07801 € | 780,10 € |
| 15.000 | 0,07491 € | 1.123,65 € |
| 25.000 | 0,07141 € | 1.785,25 € |
| 35.000 | 0,06932 € | 2.426,20 € |
| 50.000 | 0,06728 € | 3.364,00 € |
| 60.000 | 0,06631 € | 3.978,60 € |
| 120.000 | 0,06413 € | 7.695,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

