D1MPC0402RR025FF-T10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1MPC0402RR025FF-T10
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1MPC0805QR020FF-T5

DigiKey Part Number
4463-D1MPC0805QR020FF-T5TR-ND - Tape & Reel (TR)
4463-D1MPC0805QR020FF-T5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1MPC0805QR020FF-T5
Description
RES 0.02 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.149
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13600 €1,36 €
250,11520 €2,88 €
500,10200 €5,10 €
1000,09040 €9,04 €
2500,07780 €19,45 €
5000,06990 €34,95 €
1.0000,06320 €63,20 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05124 €256,20 €
10.0000,04733 €473,30 €
15.0000,04532 €679,80 €
25.0000,04305 €1.076,25 €
35.0000,04169 €1.459,15 €
50.0000,04037 €2.018,50 €
60.0000,03973 €2.383,80 €
120.0000,03756 €4.507,20 €
125.0000,03744 €4.680,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €