



D1MPC0805QR007FF-T5 | |
|---|---|
DigiKey Part Number | 4463-D1MPC0805QR007FF-T5TR-ND - Tape & Reel (TR) 4463-D1MPC0805QR007FF-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1MPC0805QR007FF-T5 |
Description | RES 0.007 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12400 € | 1,24 € |
| 25 | 0,10440 € | 2,61 € |
| 50 | 0,09200 € | 4,60 € |
| 100 | 0,08160 € | 8,16 € |
| 250 | 0,07016 € | 17,54 € |
| 500 | 0,06300 € | 31,50 € |
| 1.000 | 0,05688 € | 56,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04601 € | 230,05 € |
| 10.000 | 0,04245 € | 424,50 € |
| 15.000 | 0,04062 € | 609,30 € |
| 25.000 | 0,03855 € | 963,75 € |
| 35.000 | 0,03732 € | 1.306,20 € |
| 50.000 | 0,03612 € | 1.806,00 € |
| 60.000 | 0,03554 € | 2.132,40 € |
| 120.000 | 0,03356 € | 4.027,20 € |
| 125.000 | 0,03345 € | 4.181,25 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

