D1MPC0402RR025FF-T10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1MPC0402RR025FF-T10
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1MPC0805DR005FF-T5

DigiKey Part Number
4463-D1MPC0805DR005FF-T5TR-ND - Tape & Reel (TR)
4463-D1MPC0805DR005FF-T5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1MPC0805DR005FF-T5
Description
RES 0.005 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.018
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12400 €1,24 €
250,10440 €2,61 €
500,09200 €4,60 €
1000,08160 €8,16 €
2500,07016 €17,54 €
5000,06300 €31,50 €
1.0000,05688 €56,88 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04601 €230,05 €
10.0000,04245 €424,50 €
15.0000,04062 €609,30 €
25.0000,03855 €963,75 €
35.0000,03732 €1.306,20 €
50.0000,03612 €1.806,00 €
60.0000,03554 €2.132,40 €
120.0000,03356 €4.027,20 €
125.0000,03345 €4.181,25 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €