



D1MPC0805DR003FF-T5 | |
|---|---|
DigiKey Part Number | 4463-D1MPC0805DR003FF-T5TR-ND - Tape & Reel (TR) 4463-D1MPC0805DR003FF-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1MPC0805DR003FF-T5 |
Description | RES 0.003 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,15840 € | 3,96 € |
| 50 | 0,14000 € | 7,00 € |
| 100 | 0,12460 € | 12,46 € |
| 250 | 0,10768 € | 26,92 € |
| 500 | 0,09704 € | 48,52 € |
| 1.000 | 0,08801 € | 88,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07192 € | 359,60 € |
| 10.000 | 0,06665 € | 666,50 € |
| 15.000 | 0,06395 € | 959,25 € |
| 25.000 | 0,06089 € | 1.522,25 € |
| 35.000 | 0,05907 € | 2.067,45 € |
| 50.000 | 0,05729 € | 2.864,50 € |
| 60.000 | 0,05644 € | 3.386,40 € |
| 120.000 | 0,05387 € | 6.464,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

