



D1MPC0603DR015FF-T5 | |
|---|---|
DigiKey Part Number | 4463-D1MPC0603DR015FF-T5TR-ND - Tape & Reel (TR) 4463-D1MPC0603DR015FF-T5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1MPC0603DR015FF-T5 |
Description | RES 0.015 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,12920 € | 3,23 € |
| 50 | 0,11420 € | 5,71 € |
| 100 | 0,10150 € | 10,15 € |
| 250 | 0,08744 € | 21,86 € |
| 500 | 0,07864 € | 39,32 € |
| 1.000 | 0,07117 € | 71,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05787 € | 289,35 € |
| 10.000 | 0,05352 € | 535,20 € |
| 15.000 | 0,05128 € | 769,20 € |
| 25.000 | 0,04875 € | 1.218,75 € |
| 35.000 | 0,04724 € | 1.653,40 € |
| 50.000 | 0,04577 € | 2.288,50 € |
| 60.000 | 0,04507 € | 2.704,20 € |
| 120.000 | 0,04264 € | 5.116,80 € |
| 125.000 | 0,04251 € | 5.313,75 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

