D1MPC0402RR025FF-T10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1MPC0402RR025FF-T10
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1MPC0603DR010FF-T5

DigiKey Part Number
4463-D1MPC0603DR010FF-T5TR-ND - Tape & Reel (TR)
4463-D1MPC0603DR010FF-T5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1MPC0603DR010FF-T5
Description
RES 0.01 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.820
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12900 €1,29 €
250,10800 €2,70 €
500,09560 €4,78 €
1000,08480 €8,48 €
2500,07292 €18,23 €
5000,06548 €32,74 €
1.0000,05916 €59,16 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04789 €239,45 €
10.0000,04421 €442,10 €
15.0000,04231 €634,65 €
25.0000,04017 €1.004,25 €
35.0000,03889 €1.361,15 €
50.0000,03765 €1.882,50 €
60.0000,03705 €2.223,00 €
120.0000,03500 €4.200,00 €
125.0000,03489 €4.361,25 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €