D1MPC0402RR025FF-T10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1MPC0402RR025FF-T10
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1MPC0402RR050FF-T10

DigiKey Part Number
4463-D1MPC0402RR050FF-T10TR-ND - Tape & Reel (TR)
4463-D1MPC0402RR050FF-T10CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1MPC0402RR050FF-T10
Description
RES 0.05 OHM 1% 1/4W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.013" (0.33mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.329
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,19700 €1,97 €
250,16680 €4,17 €
500,14780 €7,39 €
1000,13150 €13,15 €
2500,11372 €28,43 €
5000,10256 €51,28 €
1.0000,09306 €93,06 €
5.0000,07615 €380,75 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07062 €706,20 €
20.0000,06592 €1.318,40 €
30.0000,06350 €1.905,00 €
50.0000,06077 €3.038,50 €
70.0000,05915 €4.140,50 €
100.0000,05756 €5.756,00 €
120.0000,05744 €6.892,80 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €