



D1MPC0402RR025FF-T10 | |
|---|---|
DigiKey Part Number | 4463-D1MPC0402RR025FF-T10TR-ND - Tape & Reel (TR) 4463-D1MPC0402RR025FF-T10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1MPC0402RR025FF-T10 |
Description | RES 0.025 OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,15840 € | 3,96 € |
| 50 | 0,14020 € | 7,01 € |
| 100 | 0,12480 € | 12,48 € |
| 250 | 0,10784 € | 26,96 € |
| 500 | 0,09722 € | 48,61 € |
| 1.000 | 0,08817 € | 88,17 € |
| 5.000 | 0,07204 € | 360,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06677 € | 667,70 € |
| 20.000 | 0,06230 € | 1.246,00 € |
| 30.000 | 0,06000 € | 1.800,00 € |
| 50.000 | 0,05740 € | 2.870,00 € |
| 70.000 | 0,05585 € | 3.909,50 € |
| 100.000 | 0,05433 € | 5.433,00 € |
| 120.000 | 0,05398 € | 6.477,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

