D1MPC0402RR025FF-T10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1MPC0402RR025FF-T10
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1MPC0402RR010FF-T10

DigiKey Part Number
4463-D1MPC0402RR010FF-T10TR-ND - Tape & Reel (TR)
4463-D1MPC0402RR010FF-T10CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
D1MPC0402RR010FF-T10
Description
RES 0.01 OHM 1% 1/3W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.013" (0.33mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.161
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,15600 €1,56 €
250,13160 €3,29 €
500,11640 €5,82 €
1000,10340 €10,34 €
2500,08912 €22,28 €
5000,08020 €40,10 €
1.0000,07259 €72,59 €
5.0000,05905 €295,25 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05462 €546,20 €
20.0000,05086 €1.017,20 €
30.0000,04893 €1.467,90 €
50.0000,04674 €2.337,00 €
70.0000,04544 €3.180,80 €
100.0000,04417 €4.417,00 €
120.0000,04356 €5.227,20 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €